Schneider Electric Power Factor Correction Capacitor 50 kvar
- RS Stock No.:
- 432-720
- Mfr. Part No.:
- VLVFF2P03506AD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28,946.98
(exc. GST)
$31,841.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,946.98 |
*price indicative
- RS Stock No.:
- 432-720
- Mfr. Part No.:
- VLVFF2P03506AD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 320kg | |
| Standards/Approvals | CHINA RoHS, EC 61439-2, IEC 61921, EC 61439-1, EU RoHS, REACH | |
| Length | 600mm | |
| Height | 1.4m | |
| Maximum Operating Temperature | 45°C | |
| kVAr 50Hz | 50kvar | |
| Series | VarSet | |
| Width | 800mm | |
| Minimum Operating Temperature | 35°C | |
| Tolerance | -5 → 10 % | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 320kg | ||
Standards/Approvals CHINA RoHS, EC 61439-2, IEC 61921, EC 61439-1, EU RoHS, REACH | ||
Length 600mm | ||
Height 1.4m | ||
Maximum Operating Temperature 45°C | ||
kVAr 50Hz 50kvar | ||
Series VarSet | ||
Width 800mm | ||
Minimum Operating Temperature 35°C | ||
Tolerance -5 → 10 % | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
