Schneider Electric Power Factor Correction Capacitor 50 kvar 3
- RS Stock No.:
- 288-7147
- Mfr. Part No.:
- BLRCH500A000B44
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$429.00
(exc. GST)
$471.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.00 |
*price indicative
- RS Stock No.:
- 288-7147
- Mfr. Part No.:
- BLRCH500A000B44
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Dielectric | 0.2 W/kvar | |
| Diameter | 136mm | |
| Weight | 5.3kg | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Height | 321mm | |
| Number of Phases | 3 | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 50kvar | |
| Series | Varplus | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Stud | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Dielectric 0.2 W/kvar | ||
Diameter 136mm | ||
Weight 5.3kg | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Height 321mm | ||
Number of Phases 3 | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 50kvar | ||
Series Varplus | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Stud | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy duty PowerLogic PFC Capacitor designed to provide reliable power factor correction in various industrial applications. With a maximum voltage capacity of 440V AC at 50 or 60Hz, this capacitor offers exceptional performance and efficiency. The dielectric material used is metallized polypropylene film with Zn/Al alloy, ensuring long-lasting durability and stability.
Service life of 130000 hours for long term performance
Maximum switching operation of 7000 times per year for reliable use
Related links
- Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor 200 kvar 200 kvar 3
