Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3

Subtotal (1 unit)*

$474.65

(exc. GST)

$522.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.65

*price indicative

RS Stock No.:
288-7145
Mfr. Part No.:
BLRCH417A500B40
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Dielectric

0.2 W/kvar

Standards/Approvals

IEC 60831-1 IEC 60831-2

Diameter

136mm

Weight

5.3kg

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

321mm

kVAr 50Hz

41.7kvar

Tolerance

-5 → 10 %

kVAr 60Hz

50kvar

Number of Phases

3

Series

Varplus

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric This heavy duty PowerLogic PFC Capacitor is designed to provide reliable power factor correction in electrical systems. With a maximum capacity of 50 kvar at 400V, this capacitor is suitable for a wide range of applications.

Maximum switching operation of 7000 times per year for durability

Impregnated with non PCB dry PUR resin for environmental friendliness

Mounting mode can be upright or horizontal for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy