Aten, 32A 24 Gang Socket Bar, 1.6m Cable IEC C19, IEC C13

Subtotal (1 unit)*

$3,250.84

(exc. GST)

$3,575.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,250.84

*price indicative

RS Stock No.:
191-716
Mfr. Part No.:
PE8324G-AX
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Socket Bar

Number of Sockets

24

Socket Type

IEC C19, IEC C13

Corded/Cordless

Corded

Mains Plug Type

IEC 60309 32A

Current

32A

Cord Length

1.6m

Switchable

Yes

Voltage

240V ac

Standards/Approvals

CE

Power Indicator

Yes

COO (Country of Origin):
TW
The Aten new generation of green energy power distribution units (eco PDUs) that optimize the efficiency of data center power usage. The PE8216 / PE8324 eco PDUs are intelligent PDUs that contain 16 / 24 AC outlets and are available in various IEC / NEMA socket configurations. These models feature proactive overload protection to automatically power off the last outlet that causes the current overload while allowing users to set shutdown priority.

Supports door sensor

PDU and outlet level power metering and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy