Phoenix Contact, 20A, 690V 4 Gang Socket Bar

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$82.52

(exc. GST)

$90.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$82.52-
5 +$74.289%

*price indicative

RS Stock No.:
240-1157
Mfr. Part No.:
1423995
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket Bar

Number of Sockets

4

Current

20A

Corded/Cordless

Cordless

Colour

Grey

Voltage

690V

Standards/Approvals

VDE Zeichengenehmigung, EAC, IECEE CB Scheme

COO (Country of Origin):
PL
The Phoenix Contact H-type power distributor has nominal rated voltage and rated current of 690 V and 20 A respectively. It is innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection. It has safer connection with mechanical coding to protect against mismatching, and touch-proof protection.

Colour grey

Locking type Screw locking

Connection technology QUICKON connection

Connection method IDC connection

Number of positions 4

Flexible and compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy