Rittal, 16A, 250V 12 Gang Socket Bar, 2m Cable Type F - German Schuko
- RS Stock No.:
- 230-4973
- Mfr. Part No.:
- 7240310
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$227.65
(exc. GST)
$250.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $227.65 |
| 5 - 9 | $223.55 |
| 10 - 14 | $219.53 |
| 15 + | $215.58 |
*price indicative
- RS Stock No.:
- 230-4973
- Mfr. Part No.:
- 7240310
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Socket Bar | |
| Number of Sockets | 12 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/3 | |
| Current | 16A | |
| Cord Length | 2m | |
| Colour | Grey | |
| Switchable | No | |
| Voltage | 250V | |
| Standards/Approvals | EAC, DIN 49 440-1, VDE | |
| Series | DK 7240.310 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Socket Bar | ||
Number of Sockets 12 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/3 | ||
Current 16A | ||
Cord Length 2m | ||
Colour Grey | ||
Switchable No | ||
Voltage 250V | ||
Standards/Approvals EAC, DIN 49 440-1, VDE | ||
Series DK 7240.310 | ||
The Rittal DK Socket strip is available in various country-specific variants with different elements. Variable attachment facilities have been created with an angle bracket which may be inserted in four positions.
The socket inserts are made up of polycarbonate
- RS Stock No. 2304969
- Mfr. Part No. 7240240
Each
$310.17
- RS Stock No. 2304968
- Mfr. Part No. 7240230
Each
$319.49
- RS Stock No. 2304970
- Mfr. Part No. 7240260
Each
$172.27
- RS Stock No. 0325011
- Mfr. Part No. 00030384
Each
$19.57












