Rittal, 16A, 250V 5 Gang Socket Bar, 2m Cable Filtered Type F - German Schuko Surge Protection
- RS Stock No.:
- 230-4968
- Mfr. Part No.:
- 7240230
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $28.70
View bulk pricing optionsSubtotal (1 unit)*
$319.49
(exc. GST)
$351.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $319.49 | - |
| 5 - 9 | $313.75 | $28.70 |
| 10 - 14 | $308.09 | $114.00 |
| 15 + | $302.55 | $254.10 |
*price indicative
- RS Stock No.:
- 230-4968
- Mfr. Part No.:
- 7240230
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | CEE 7/3 | |
| Cord Length | 2m | |
| Colour | Grey | |
| Switchable | No | |
| Surge Protection | Yes | |
| Voltage | 250V | |
| Standards/Approvals | EAC, VDE, Declaration of conformity | |
| Fused | No | |
| Filtered | Yes | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type CEE 7/3 | ||
Cord Length 2m | ||
Colour Grey | ||
Switchable No | ||
Surge Protection Yes | ||
Voltage 250V | ||
Standards/Approvals EAC, VDE, Declaration of conformity | ||
Fused No | ||
Filtered Yes | ||
Series DK | ||
Rittal DK Series Power Distribution Unit, 250V Voltage Rating, 16A Current Rating - 7240230
This power distribution unit is designed with overvoltage protection and an interference suppression filter. It ensures reliable performance while safeguarding connected devices. The product's sleek aluminium section, natural anodised finish, provides durability. With multiple mounting options and an integrated cable management system, it seamlessly fits into various setups, enhancing both functionality and organisation.
Features & Benefits
• Filtered power distribution protects against electrical interference
• Wall-mounted design frees up floor space
• 250V power outlet supports high-voltage applications
• German Schuko power unit ensures safe operation
• Variable attachment options allow easy installation
Applications
• Used for commercial electrical installations
• Ideal for IT wall-mounted distributors
• For mounting in server cabinets
Can it handle high electrical loads?
Yes, it supports a maximum rated current of 16A.
Can it accommodate angled connectors?
Yes, the 45° socket arrangement allows unrestricted usage.
