Rittal, 16A, 250V 5 Gang Socket Bar, 2m Cable Type F - German Schuko
- RS Stock No.:
- 230-4969
- Mfr. Part No.:
- 7240240
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$310.17
(exc. GST)
$341.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $310.17 | - |
| 5 - 9 | $304.59 | 1% |
| 10 - 14 | $299.11 | 3% |
| 15 + | $293.71 | 5% |
*price indicative
- RS Stock No.:
- 230-4969
- Mfr. Part No.:
- 7240240
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Mains Plug Type | CEE 7/3 | |
| Current | 16A | |
| Cord Length | 2m | |
| Colour | Grey | |
| Switchable | Yes | |
| Voltage | 250V | |
| Standards/Approvals | VDE, DIN VDE 0620-1, EAC | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Mains Plug Type CEE 7/3 | ||
Current 16A | ||
Cord Length 2m | ||
Colour Grey | ||
Switchable Yes | ||
Voltage 250V | ||
Standards/Approvals VDE, DIN VDE 0620-1, EAC | ||
Series DK | ||
Rittal DK Series Power Distribution Unit, Type F - German Schuko Socket, 250V - 7240240
This power distribution unit is a wall-mounted socket strip designed to provide electrical connections in various environments. Featuring a sturdy aluminium duct and equipped with 5 Type F sockets, this unit is suitable for industrial and commercial applications. Dimensions include a length of 482.6mm and a height of 44mm, allowing it to fit seamlessly into standard mounting frames.
Features & Benefits
• Type F sockets support German Schuko connections
• Switchable for enhanced power management
• Wall-mounted design ensures easy installation
• 2m cord length allows flexible placement
Applications
• Suitable for laboratories and machinery configurations
• Ideal for use in office power setups
• Can be integrated into server rooms for equipment
Can it be used for high-power equipment?
Yes, it is rated for a maximum of 16A.
Can the power unit be switched off?
Yes, it features a manual switch for power control.
What is the voltage rating of this product?
It is rated at 250V for reliable operation.
