Bodo Ehmann, 13A, 230V 3 Gang Socket Bar, 3m Cable Type G
- RS Stock No.:
- 802-164
- Mfr. Part No.:
- 0201x0603230b-3
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
$115.05
(exc. GST)
$126.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $115.05 |
*price indicative
- RS Stock No.:
- 802-164
- Mfr. Part No.:
- 0201x0603230b-3
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type G | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 13A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type G | ||
Corded/Cordless Corded | ||
Mains Plug Type Type G - British BS1363 | ||
Current 13A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 3 Fold is a heavy duty power distribution unit designed specifically for use with British Type G electrical systems. This robust device is constructed from a high impact grey plastic housing.
Built in 13 A fuse compliant with BS 1362 standards for overcurrent protection
Flexible 3 m power cord with an angled Type G British standard plug
Related links
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 13A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 13A, 230V
- Bodo Ehmann Type G 7 Gang Trailing Socket & Power Distribution 13A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 10A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 10A, 230V
