Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 2.7m Cable Type G Fused
- RS Stock No.:
- 802-161
- Mfr. Part No.:
- 0819x0605203b-3
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
$333.11
(exc. GST)
$366.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.11 |
*price indicative
- RS Stock No.:
- 802-161
- Mfr. Part No.:
- 0819x0605203b-3
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type G | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 2.7m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | Yes | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type G | ||
Mains Plug Type Type G - British BS1363 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 2.7m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused Yes | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Aluminum Socket Strip is a professional grade power distribution unit designed and manufactured in Germany for high demand industrial and office environments.
Rated power capacity of 3600 W
Operating voltage of 250 V AC
Related links
- Bodo Ehmann Type E 5 Gang Trailing Socket 16A, 230V Fused
- Bodo Ehmann Type E 7 Gang Trailing Socket 16A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 9 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type E 5 Gang Trailing Socket 16A, 230V
