Hama, 16A, 250V 4 Gang Socket Bar, 1.4m Cable USB Type C, USB Type A Surge Protection
- RS Stock No.:
- 325-151
- Mfr. Part No.:
- 00223189
- Brand:
- Hama
Subtotal (1 unit)*
$120.91
(exc. GST)
$133.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $120.91 |
*price indicative
- RS Stock No.:
- 325-151
- Mfr. Part No.:
- 00223189
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | USB Type C, USB Type A | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.4m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | RoHS | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | 00223189 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type USB Type C, USB Type A | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.4m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals RoHS | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series 00223189 | ||
- COO (Country of Origin):
- CN
The Hama High quality Power Strip connects up to seven electrical devices through four earthed contact sockets and three USB outputs with quick charging functionality, including for compatible laptops. With 1 USB A socket and 2 USB C sockets, its perfect for charging devices like tablets, smartphones, power packs, and consoles, providing exceptional performance even for laptops and notebooks.
Fast charging with the USB socket
Guaranteed maximum charging speed for all mobile devices
Work at home or on the road
4 earthed contact sockets for all eventualities
Practical multi way socket with switch
Related links
- Hama USB Type A 1.4m Cable 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type E - French 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type E - French 10 Gang Socket Bar 16A, 250V Surge Protection
- Rittal Type F CEE 7/3 9 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
