RS PRO Straight, Unterminated to IEC C14 Power Cord, 2 m Black PVC
- RS Stock No.:
- 447-012
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 649 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.03 |
| 10 - 24 | $19.34 |
| 25 + | $17.46 |
*price indicative
- RS Stock No.:
- 447-012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | Straight, Unterminated | |
| Connector Type B | IEC C14 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, ENEC, RoHS-Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A Straight, Unterminated | ||
Connector Type B IEC C14 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, ENEC, RoHS-Compliant | ||
RS PRO 2m Power Cable Unterminated to C14G, IEC, 10A 250 V
This RS PRO power cord is designed for versatility and durability, making it suitable for a wide range of applications. Featuring a fully moulded IEC C14G plug and a 1mm² harmonised cable, this power supply cord is ideal for connecting various electrical devices and appliances. The unterminated end allows for easy hard wiring to any compatible connector or directly to an appliance, providing flexibility in installation.
Features and Benefits
Flexible and Durable H05VVF3G1.0- PVC Cable: Ensures long-lasting performance and resistance to wear.
Fully Moulded IEC C14G Plug: Provides a secure and reliable connection.
Free End Stripped 25mm: Facilitates easy connection to other components or appliances.
Fully Moulded Plug for Strength and Durability: Enhances the robustness of the connection, reducing the risk of damage.
2m Length: Offers ample reach for various setups and installations.
Applications
Computers
DIY and Home Improvements
Electrical Devices
Household Entertainment TVs
Industrial Machines and Equipment
Office Desks Monitors
Maintenance Work
Phones
Routers
Satellite Boxes
Additional Information
Standards Met: CE, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), RoHS-Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 4.5 m Black Polyvinyl Chloride PXT
- RS PRO IEC C13 Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO IEC C13 Right Angle Plug Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C14 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
