RS PRO IEC C19, Straight to CEE Power Cord, 2 m Black Polyvinyl Chloride
- RS Stock No.:
- 447-016
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 664 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.88 |
| 10 - 24 | $20.12 |
| 25 + | $18.16 |
*price indicative
- RS Stock No.:
- 447-016
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C19, Straight | |
| Connector Type B | CEE | |
| Cable Length | 2m | |
| Voltage | 250 V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | 2002/95/EC RoHS-Compliant, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, CEBEC, ENEC, KEMA S/D/N/LCIE/IMQ/K HarmonisedOVE, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C19, Straight | ||
Connector Type B CEE | ||
Cable Length 2m | ||
Voltage 250 V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals 2002/95/EC RoHS-Compliant, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, CEBEC, ENEC, KEMA S/D/N/LCIE/IMQ/K HarmonisedOVE, VDE | ||
- COO (Country of Origin):
- GB
RS PRO Power Cord, 2m, IEC C19 to VII CEE (7), 16 A, 250 V
This RS PRO power cord is designed for connecting appliances to a mains power supply, featuring a right-angled Type VII CEE (7) European plug and an IEC C19 connector. Ideal for use with home appliances, servers, network switches, and uninterruptible power supplies (UPS), this power cord ensures reliable and efficient power delivery.
Features and Benefits
Flexible and Durable H05VVF3G1.5 PVC Cable: Ensures long-lasting performance and flexibility during use
European Plug VII-CEE (7) Right Angled Plug: Provides a secure connection to European power outlets
Moulded IEC-C19 Connector: Offers robust connectivity to appliances
Fully Moulded Connectors: Enhances strength and durability for extended use
Integrated Strain Relief: Provides additional protection and support to the connector, reducing wear and tear
Applications
Home Appliance
Server
Network Switch
Uninterruptible Power Supply (UPS)
Professional Food Equipment
Additional Information
Standards Met: CE, ENEC, CEBEC, EU-Directive 2002/95/EC RoHS-Compliant, EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/LCIE/IMQ/K Harmonised OVE, VDE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Schurter Straight IEC C19 Socket to Straight CEE 7/7 Plug Power Cord, 6m
- RS PRO Straight IEC C19 Socket to Straight CEE 7/7 Plug Power Cord, 2.5m
- RS PRO Straight Unterminated Right Angle CEE 7 Plug Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 2.5m
- RS PRO Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 5m
- Schurter Right Angle IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 2m
- Schurter Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 5m
- RS PRO Straight IEC C15 Socket to Straight CEE 7 Plug Power Cord, 2m