RS PRO IEC C7 to Straight Power Cable, 500 mm Black PVC
- RS Stock No.:
- 558-945
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.13
(exc. GST)
$6.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 228 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.13 |
| 10 - 24 | $5.64 |
| 25 + | $5.10 |
*price indicative
- RS Stock No.:
- 558-945
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cable | |
| Connector Type B | Straight | |
| Mains Socket Type | Straight | |
| Cable Length | 500mm | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, EN 50075, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, OVE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cable | ||
Connector Type B Straight | ||
Mains Socket Type Straight | ||
Cable Length 500mm | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, EN 50075, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, OVE, RoHS | ||
RS PRO 0.5m Power Cable, IEC C7 Connector
This RS PRO power cable is designed for reliable electrical connections in various applications. With a length of 0.5 metres, it is Ideal for use in Compact spaces where a short cable is required. The cable features an IEC C7 connector on one end and an EN 50075 connector on the other, making it suitable for a range of devices.
Features and Benefits
Cable Length: 0.5 m: Offers flexibility and convenience for short-distance connections.
Connector Type A: IEC C7: Ensures compatibility with a wide range of electronic devices.
Connector Type B: EN 50075: Suitable for European power outlets.
Current Rating: 2.5 A: Supports adequate power transmission for small appliances.
Jacket Colour: Black: Provides a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride: Offers durability and resistance to wear and tear.
Mains Plug Type: Straight: Simplifies connection to power sources.
Mains Socket Type: Straight: Ensures a secure and stable connection.
Connector Type A: IEC C7: Ensures compatibility with a wide range of electronic devices.
Connector Type B: EN 50075: Suitable for European power outlets.
Current Rating: 2.5 A: Supports adequate power transmission for small appliances.
Jacket Colour: Black: Provides a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride: Offers durability and resistance to wear and tear.
Mains Plug Type: Straight: Simplifies connection to power sources.
Mains Socket Type: Straight: Ensures a secure and stable connection.
Applications
Consumer electronics
Office equipment
Small appliances
Office equipment
Small appliances
Additional Information
Complies with CE, EN 50075, EN 60320 standards
RoHS compliant for environmental safety
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC
HAR and OVE approved for quality assurance
RoHS compliant for environmental safety
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC
HAR and OVE approved for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C7 to C14 Power Cord, 1 m Black Polyvinyl Chloride RS PRO
- RS PRO IEC C7 to C14 Power Cord, 2 m Black Polyvinyl Chloride RS PRO
- RS PRO IEC C7 to IEC C7 Power Cable, 1 m Black Polyvinyl Chloride
- RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C19 Straight Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
