Schneider Electric Power Line Filter 480V ac 60 A, 480V, Floor Standing
- RS Stock No.:
- 276-9354
- Mfr. Part No.:
- PCSP060D5IP31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69,062.62
(exc. GST)
$75,968.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,062.62 |
*price indicative
- RS Stock No.:
- 276-9354
- Mfr. Part No.:
- PCSP060D5IP31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Voltage | 380V ac, 480V ac | |
| Product Type | Power Line Filter | |
| Output Voltage | 480V ac | |
| Output Power | 480V | |
| Output Current | 60A | |
| Mount Type | Floor Standing | |
| Maximum Operating Frequency | 60Hz | |
| Overall Length | 2.1m | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 3Hz | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 800mm | |
| Series | AccuSine | |
| Electrical Phase | 3 | |
| Overall Depth | 500mm | |
| Standards/Approvals | EN 60439-1, UL 60947-1, UL 508, EN 61000-6-4, CSA C22.2 Nr. 60947-1-07, CSA C22.2 Nr. 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Voltage 380V ac, 480V ac | ||
Product Type Power Line Filter | ||
Output Voltage 480V ac | ||
Output Power 480V | ||
Output Current 60A | ||
Mount Type Floor Standing | ||
Maximum Operating Frequency 60Hz | ||
Overall Length 2.1m | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 3Hz | ||
Minimum Operating Temperature 0°C | ||
Overall Width 800mm | ||
Series AccuSine | ||
Electrical Phase 3 | ||
Overall Depth 500mm | ||
Standards/Approvals EN 60439-1, UL 60947-1, UL 508, EN 61000-6-4, CSA C22.2 Nr. 60947-1-07, CSA C22.2 Nr. 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Schneider Electric PCSP060D5IP31
This hardware is an active power correction solution, from AccuSine familly, to help stabilize electrical networks by providing harmonic mitigation and power factor correction, and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments. This version is ingress protection IP31 and can be connected on Low Voltage networks rated 380 Volt to 480 Volt. It is specified for a standard Root Mean Square output current rating of 60 Amps. The enclosure is floor standing, allow cable entry from top or bottom and is delivered in RAL7035 light grey. This active power filter achieves above standards performance THDi less or equal to 3%, is certified to CE, UL, IBC 2015 AC156, EAC, RCM. And is designed to IEC 62477-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61439-1, UL508 and IEEE 519-2014. Up to 10 units of different ratings can be paralleled, to achieve a maximum compensation of 3000A per CT set. Frame exterior dimensions are 800 millimetres in width, 500 millimetres in depth, 2100 millimetres in height and product weight 277 kg.
The Schneider Electric Active harmonic filter is an active power correction solution to help stabilize electrical networks by providing harmonic mitigation and power factor correction, and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments.
Mercury free
RoHS compliant
- RS Stock No. 2769355
- Mfr. Part No. PCSP120D5IP31
Each
$86,644.88
- RS Stock No. 2472210
- Mfr. Part No. PCSP200D5IP31
Each
$151,507.44
- RS Stock No. 7516739
- Mfr. Part No. 6EP1967-2AA00
Each
$201.08
Related links
- Schneider Electric Power Line Filter 480V ac 120 A Floor Standing
- Schneider Electric 60 Hz, Floor Power Line Filter
- Schneider Electric Cable 3 Phase
- Schneider Electric 60 Hz, Floor Power Line Filter
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Power Line Filter
- Schneider Electric, Altivar 480V Power Line Filter
- Schneider Electric 60 Hz, Floor Power Line Filter












