RS PRO 3 Core Power Cable, White 1.5mm² 70 °C, 100 m TPE
- RS Stock No.:
- 836-0739
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$594.62
(exc. GST)
$654.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $594.62 | $5.946 |
| 5 - 24 | $565.47 | $5.655 |
| 25 + | $465.39 | $4.654 |
*price indicative
- RS Stock No.:
- 836-0739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | TPE | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | BS EN 50525 | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 9.4mm | ||
Jacket Material TPE | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals BS EN 50525 | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
RS PRO 3 Core 1.5 mm² Power Cable, White 100 m, 500 V, H05Z1Z1-F
This indoor general wiring cable from the RS PRO range is found in public areas where the potential for fire, smoke emissions and toxic fumes would pose a threat to life and equipment. As a low-smoke, zero-halogen cable, it will minimise dangerous emissions in the event of a fire.
The thermoplastic-insulated, flame-retardant cable has an operating temperature range of -5°C to +70°C. It's available in lengths of 100 metres, has an outer diameter of 7.4 to 9.4 mm and a cross-sectional area of 1.5 mm².
This cable has been tested against a range of international standards. It's effective as a Class 5 stranded-copper conducting cable (IEC 60228) and is safely sheathed in a thermoplastic compound (EN 50363-8, EN 50363-7). It also meets fire safety requirements (IEC 60332-1) and contains minimal hazardous substances (RoHS).
Common applications for this cable include pendant lighting drops, supply leads in hospitals and airport projects.
Features and Benefits
• Low-smoke, zero-halogen cable
• Three-core cable
• 100-metre reel
• Stranded cable with a flame-retardant thermoplastic sheath
• Resistance of 13.3 Ω/km
• Voltage rating of 500 V
• Outer cable diameter of 7.4 to 9.4 mm
• Operating temperature range of -5˚C to +70˚C
• Compliant with IEC 60228, EN 50363-8, EN 50363-7, IEC 60332 and RoHS
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.
Features and Benefits
• Thermoplastic insulation and sheath;• LSZH (Low smoke zero halogen);• Flame retardant;• Operating temperature range: -5°C to +70°C
Product Application Information
Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Standards
EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS
