RS PRO 3 Core Power Cable, White 0.75mm² 70 °C, 100 m
- RS Stock No.:
- 836-0732
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$281.90
(exc. GST)
$310.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $281.90 | $2.819 | - |
| 5 - 24 | $268.10 | $2.681 | 4% |
| 25 + | $220.64 | $2.206 | 21% |
*price indicative
- RS Stock No.:
- 836-0732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 7.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Cable CSA | 0.75mm² | |
| Standards/Approvals | BS EN 50525 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 7.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 0.75mm² | ||
Standards/Approvals BS EN 50525 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.
Features and Benefits
• Thermoplastic insulation and sheath;• LSZH (Low smoke zero halogen);• Flame retardant;• Operating temperature range: -5°C to +70°C
Product Application Information
Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Standards
EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS
Related links
- RS PRO H05Z1Z1-F White 70 °C
- RS PRO H05Z1Z1-F White 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H03VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
