RS PRO 3 Core Power Cable, White 1mm² 70 °C, 100 m TPE

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$285.38

(exc. GST)

$313.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$285.38$2.854-
5 - 24$271.11$2.7115%
25 +$257.55$2.5769%

*price indicative

RS Stock No.:
836-0735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Outside Diameter

8mm

Jacket Material

TPE

Voltage

500V

Minimum Operating Temperature

-5°C

Standards/Approvals

BS EN 50525

Cable CSA

1mm²

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

70°C

COO (Country of Origin):
TR

RS PRO 3 Core 1 mm² Power Cable, White 100 m, 500 V, H05Z1Z1-F


Need a general power cable for indoor public areas? This zero-halogen, low-smoke cable from the RS PRO range will cut down on dangerous emissions from smoke or toxic fumes should there be a fire.

The wiring lead is available in a length of 100 m. It has an outer diameter of 6.3 mm to 8 mm and a cross-sectional area of 1 mm². You'll find it's been thermoplastic-insulated and is flame-retardant. This cable can function down to -5°C and up to +70°C.

It's been tested against a range of international standards and meets safety compliances as a Class 5 stranded-copper conducting cable (IEC 60228). This product is also sheathed in a thermoplastic compound so it won't emit smoke (EN 50363-8, EN 50363-7). Importantly, it contains minimal hazardous substances (RoHS) and meets fire safety requirements (IEC 60332-1).

This type of cable is often found in supply leads in hospitals or airport projects.

Features and Benefits


• Low-smoke, zero-halogen power cable

• 17 AWG

• 3-core cable

• Reel length of 100 m

• Stranded cable with a flame-retardant thermoplastic white sheath

• Internal wire size of 0.2 mm

• Resistance of 19.5 Ω/km

• Voltage rating of 500 V

• Outer cable diameter of 6.8 mm to 8 mm with a cross-sectional area of 1 mm²

• Copper conductor

• Operating temperature range of -5˚C to +70˚C

• Compliant with IEC 60228, EN 50363-8, EN 50363-7, IEC 60332 and RoHS

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy