Lapp H07RN-F 5 Core, Black Power Cable 60 °C, 100 m Rubber
- RS Stock No.:
- 817-9044
- Distrelec Article No.:
- 304-01-851
- Mfr. Part No.:
- 16001303
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,685.73
(exc. GST)
$2,954.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $2,685.73 | $26.857 | - |
| 10 + | $2,638.70 | $26.387 | 1% |
*price indicative
- RS Stock No.:
- 817-9044
- Distrelec Article No.:
- 304-01-851
- Mfr. Part No.:
- 16001303
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Cable CSA | 4.0mm² | |
| Conductor Material | Copper | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Cable CSA 4.0mm² | ||
Conductor Material Copper | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Bare Copper Conductor, 100m Length - 16001303
This power cable by LAPP is a high-quality solution for various applications in automation, electronics, electrical, and mechanical industries. With its 11 AWG copper construction, flame retardant properties, rubber insulation, and 4mm² cross-sectional area, this cable ensures reliable and secure power transmission in demanding environments.
Features & Benefits
• Durable 11 AWG copper construction provides excellent conductivity and resistance to wear and tear
• Flame retardant properties ensure safe operation even in high-temperature environments
• Rubber insulation offers flexibility and protection against external factors, enhancing the cable's longevity
• 4 mm² cross-sectional area allows for efficient power transmission over long distances
• With a current rating of 34A, this cable is suitable for heavy-duty applications
• The H07RN-F classification guarantees compliance with European standards for power cables
• ECA CPR certification ensures the cable meets fire safety requirements
• CE approval further confirms the quality and reliability of this power cable
• Voltage rating of 450/750 V allows for versatile application in various industrial settings
Applications
• Ideal for handheld and power supply devices in electronics and automation industries.
• Suitable for tools, machinery, and agricultural devices subject to medium mechanical stress.
• Perfect for use in dry or damp rooms as well as outdoors in electrical installations.
• Provides reliable power transmission for light and sound technology applications.
• Can be used in areas with an explosion hazard due to its flame-retardant properties.
Can it withstand high operating temperatures?
Yes, the power cable has a maximum operating temperature of +60°C and a minimum operating temperature of -25°C, making it suitable for a wide range of environments.
Is the cable suitable for outdoor use?
Yes, the cable is designed for outdoor applications, providing reliable power transmission even in harsh environmental conditions.
Related links
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
