Lapp H07RN-F 3 Core, Black Power Cable 60 °C, 50 m Rubber

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $139.50

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$1,133.56

(exc. GST)

$1,246.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$1,133.56$22.671-
10 +$1,119.61$22.392$139.50

*price indicative

RS Stock No.:
817-9019
Distrelec Article No.:
300-49-592
Mfr. Part No.:
1600119
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

50m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

CE, Harmonised (HAR)

Cable CSA

4.0mm²

Conductor Material

Copper

Series

H07RN-F

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

LAPP 3-Core Power Cable, 11AWG, 50m Length - ÖLFLEX Series - 1600119


Use this cable from LAPP for reliable power transmission in harsh environments. Its robust neoprene jacket offers protection from high mechanical stresses and abrasion, so it's a practical choice for heavy-duty industrial settings. Thanks to bare copper conductors, you get high conductivity with low electrical resistance, which supports a reliable connection. The cable has a minimum bend radius of 8 times its outer diameter, making it flexible enough for installation around corners.

Features & Benefits


• Light weight of 320kg/km for easy handling

• Comes in a 50m reel, so you have a supply for numerous jobs

• Wide operating temperature range of -25°C to +60°C for use in demanding conditions

• Voltage rating of 750V suitable for medium-voltage applications

Applications


• Marine industry

• Oil and gas plants

• Chemical production facilities

Is this cable flame-resistant?


Yes, this cable's casing is self-extinguishing, meaning that it stops burning within a short time in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy