Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable, Black 0.82mm² 105 °C, 76 m Polyvinyl Chloride
- RS Stock No.:
- 741-7938
- Mfr. Part No.:
- 1941/3F BK003
- Brand:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
$960.90
(exc. GST)
$1,056.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $960.90 | $12.643 |
*price indicative
- RS Stock No.:
- 741-7938
- Mfr. Part No.:
- 1941/3F BK003
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 76m | |
| Outside Diameter | 7.98mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Cable CSA | 0.82mm² | |
| Standards/Approvals | EC 1907/2006 | |
| Size of Strands | 160μm | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 41 x 160 μm | |
| Series | Alpha Essentials Cords & Cord Sets | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 76m | ||
Outside Diameter 7.98mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Cable CSA 0.82mm² | ||
Standards/Approvals EC 1907/2006 | ||
Size of Strands 160μm | ||
Maximum Operating Temperature 105°C | ||
Core Strands 41 x 160 μm | ||
Series Alpha Essentials Cords & Cord Sets | ||
Conductor Material Bare Copper | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 41 | ||
Belden Alpha Essentials Cords & Cord Sets Series Power Cable, 76m Cable Length, 3 Cores - 1941/3F BK003
This power cable is a three-conductor, shielded supply cable designed for industrial and machinery installations where a durable, oil-resistant flexible cord is required. It provides a routed power connection with colour-coded conductors and a black PVC outer covering suitable for fixed or occasional flexing applications in automated and electrical systems.
Features & Benefits
• Stranded bare copper conductors for enhanced flexibility
• 300VRMS voltage rating for standard power distribution
• 105°C maximum operating temperature for high-heat environments
• Alum/mylar shield with drain wire for improved noise rejection
• PVC jacket and insulation for chemical and abrasion resistance
• 300VRMS voltage rating for standard power distribution
• 105°C maximum operating temperature for high-heat environments
• Alum/mylar shield with drain wire for improved noise rejection
• PVC jacket and insulation for chemical and abrasion resistance
**Applications**
• Suitable for power cabling in factory automation panels
• Ideal for power feeds to control cabinets and drives
• Used with mobile equipment requiring a flexible feed
• Can be used for machinery wiring where EMI mitigation is needed
• Ideal for power feeds to control cabinets and drives
• Used with mobile equipment requiring a flexible feed
• Can be used for machinery wiring where EMI mitigation is needed
What conductor construction aids repeated movement?
The conductors are finely stranded bare copper which increases bend endurance and reduces breakage risk during flexing compared with solid cores.
How is electromagnetic interference addressed in installations?
The cable includes an aluminium/mylar foil shield with an internal drain conductor to provide a continuous earth/ground path and lower radiated and received noise.
What labelling and identification are present on the outer jacket?
The outer sheath is marked with manufacturer and type identification Plus voltage, temperature rating and shielding designation to assist traceability during installation.
How does the product comply with hazardous-substance restrictions?
Materials used meet the applicable REACH declaration and RoHS restrictions specified for components, indicating restricted substances are below defined thresholds.
Approvals
UL listed and CSA certified.
Related links
- Alpha Wire Alpha Essentials Cords & Cord Sets Black Polyvinyl Chloride 105 °C
- Alpha Wire Polyvinyl Chloride Clear 76.2m Length 8.8 mm Cable Diameter, FIT Wire Management Series
- Belden 19352 Black Polyvinyl Chloride 60 °C
- Belden 19401 Black Polyvinyl Chloride 60 °C
- Belden 9575 Red Polyvinyl Chloride 105 °C
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- RS PRO TR2 Red Polyvinyl Chloride 105 °C
- RS PRO Red Polyvinyl Chloride 105 °C
