Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable, Black 0.82mm² 105 °C, 76 m Polyvinyl Chloride
- RS Stock No.:
- 741-7922
- Distrelec Article No.:
- 304-01-641
- Mfr. Part No.:
- 1941/3 BK003
- Brand:
- Alpha Wire
This image is representative of the product range
Subtotal (1 reel of 76 metres)*
$965.08
(exc. GST)
$1,061.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $965.08 | $12.698 |
*price indicative
- RS Stock No.:
- 741-7922
- Distrelec Article No.:
- 304-01-641
- Mfr. Part No.:
- 1941/3 BK003
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 76m | |
| Outside Diameter | 7.87mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Cable CSA | 0.82mm² | |
| Standards/Approvals | EC 1907/2006 | |
| Core Strands | 41 x 160 μm | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Bare Copper | |
| Series | Alpha Essentials Cords & Cord Sets | |
| Number of Strands | 41 | |
| Size of Strands | 160μm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 76m | ||
Outside Diameter 7.87mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Cable CSA 0.82mm² | ||
Standards/Approvals EC 1907/2006 | ||
Core Strands 41 x 160 μm | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Bare Copper | ||
Series Alpha Essentials Cords & Cord Sets | ||
Number of Strands 41 | ||
Size of Strands 160μm | ||
Maximum Operating Temperature 105°C | ||
Belden Alpha Wire Multicore Power Cable, 300V, 76m Length - 1941/3 BK003
Use this Belden Alpha Wire power cable for heavy current transmissions in communication devices. It can transmit voltages as high as 300V for high-powered equipment. The 7.87mm thick outer diameter provides thermal protection in environments with a broad operating temperature range between -30°C and +105°C.
As the conductors are made from bare copper material, which has excellent electrical conductivity, you can be sure of clean transmission. Thanks to the stranded design, this cable has reliable flexibility and vibration resistance so can withstand demanding environments.
Features & Benefits
• Colour-coded cores for easy identification during connection and maintenance
• Bend radius 10 times the cable diameter for use in tight spaces
• 76m length means you can cut and fix it for several applications
Applications
• Medical technology
• Engineering tools
• Transformers
• Manufacturing industry
• Household appliances
What insulating material does this Belden Alpha Wire power cable use?
The protective jacket of this power cable is made from PVC (polyvinyl chloride) material. This helps to prevent it getting damaged by shocks or impact and provides insulation for the cable in intense environments, making it safe to handle. PVC also has great tensile strength, making this an extremely tough cable that's resistant to abrasion.
Related links
- Alpha Wire Alpha Essentials Cords & Cord Sets Black Polyvinyl Chloride 105 °C
- Alpha Wire Polyvinyl Chloride Clear 76.2m Length 8.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
