RS PRO Spiral Cable TB28 FLEX, 2.5 m, 1 Core, 16.00mm², Green, Yellow PUR 70 °C

Subtotal (1 unit)*

$174.46

(exc. GST)

$191.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.46

*price indicative

RS Stock No.:
284-5034
Distrelec Article No.:
300-95-796
Mfr. Part No.:
SP-DSR-037
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

1

Jacket Colour

Green, Yellow

Cable Length

2.5m

Coiled Length

500mm

Outside Diameter

10mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

16.00mm²

Series

TB28 FLEX

Conductor Material

Bare Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Number of Strands

903

COO (Country of Origin):
CH

RS PRO Spiral Cable TB17 FLEX Grounding cable 1x16,00mm², 0.5m / 2.5m Polyurethane (PUR)


RS PRO Spiral Cable LiF11Y11Y TB17 FLEX power cable is a high-quality single-core spiral cable
designed to provide a reliable earth or grounding connection in applications requiring flexibility and
repeated movement. Constructed with a tinned copper conductor, the cable delivers dependable
electrical performance and enhanced resistance to corrosion. The conductor is insulated with
durable polyurethane (PUR), while the robust green and yellow semi-gloss polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure long service life in demanding environments. Its coiled design allows the cable to
extend up to 2.5 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.


This cable is commonly used for grounding and earthing connections on movable machinery,
industrial equipment, lifting systems, automation installations, and portable electrical devices
where flexibility and durability are essential. Typical applications include machine grounding,
protective earth connections, mobile workstations, material handling equipment, and electrical
installations subject to regular movement. Suitable for operation in temperatures ranging from
25°C to +70°C, the cable is designed to provide reliable performance and effective mechanical
protection in a wide range of industrial and commercial environments.

Conductor insulation MADE of PUR for added protection and longevity

Transparent conductor colours for easy installation and maintenance

Tolerances of ± 10% ensure consistent quality and performance

Customized product specifically manufactured and supplied upon order for tailor-made solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy