Kabeltronik Mains 0.75 mm² 3 Core Power Cable, Red, 100m
- RS Stock No.:
- 284-4904
- Distrelec Article No.:
- 301-10-275
- Mfr. Part No.:
- SIHF 3G0.75 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$416.50
(exc. GST)
$458.15
(inc. GST)
- RS Stock No.:
- 284-4904
- Distrelec Article No.:
- 301-10-275
- Mfr. Part No.:
- SIHF 3G0.75 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Red | |
| Length | 100m | |
| Cable Type | Mains | |
| American Wire Gauge | 18 AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 3 | ||
Sheath Colour Red | ||
Length 100m | ||
Cable Type Mains | ||
American Wire Gauge 18 AWG | ||
- COO (Country of Origin):
- DE
The cable is a high-quality and reliable cable designed for various applications. This cable offers temperature resistance, making it suitable for use in environments with high temperature fluctuations. It is also resistant to chemicals, mechanical stress, and ozone, making it ideal for use in power plants, foundries, ceramic factories, and more. The cable features a flexible construction, allowing for easy installation and manoeuvrability. With its silver-plated copper conductor and silicone rubber insulation, this cable ensures excellent electrical conductivity and durability.
Temperature resistant cable suitable for high temperature fluctuations
Resistant to chemicals, mechanical stress, and ozone
Flexible construction for easy installation and manoeuvrability
Silver-plated copper conductor for excellent conductivity
Durable silicone rubber insulation
Ideal for power plants, foundries, ceramic factories, and more
Resistant to chemicals, mechanical stress, and ozone
Flexible construction for easy installation and manoeuvrability
Silver-plated copper conductor for excellent conductivity
Durable silicone rubber insulation
Ideal for power plants, foundries, ceramic factories, and more
Related links
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik Mains 2.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
