Kabeltronik Mains 1.5 mm² 3 Core Power Cable, Red, 100m
- RS Stock No.:
- 284-4905
- Distrelec Article No.:
- 301-10-276
- Mfr. Part No.:
- SIHF 3G1.5 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$567.95
(exc. GST)
$624.74
(inc. GST)
- RS Stock No.:
- 284-4905
- Distrelec Article No.:
- 301-10-276
- Mfr. Part No.:
- SIHF 3G1.5 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Red | |
| Length | 100m | |
| Cable Type | Mains | |
| American Wire Gauge | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Red | ||
Length 100m | ||
Cable Type Mains | ||
American Wire Gauge 16 AWG | ||
- COO (Country of Origin):
- DE
The Mains Cable consists of three cores, each with a cross-sectional area of 1.5mm². It is made of tinned copper and is unshielded. The cable is rated for use at voltages up to 500V and comes in a length of 100 meters.
Operational temperature -60 to 100 Degree Celsius
Halogen free
Halogen free
Related links
- Kabeltronik Mains 0.75 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 5 Core Power Cable 100m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
