Kabeltronik Mains 2.5 mm² 5 Core Power Cable, Black, 100m
- RS Stock No.:
- 284-4497
- Distrelec Article No.:
- 301-10-223
- Mfr. Part No.:
- H07RN-F5G2.5 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$1,440.53
(exc. GST)
$1,584.58
(inc. GST)
- RS Stock No.:
- 284-4497
- Distrelec Article No.:
- 301-10-223
- Mfr. Part No.:
- H07RN-F5G2.5 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Cable Type | Mains | |
| American Wire Gauge | 14 AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Length 100m | ||
Cable Type Mains | ||
American Wire Gauge 14 AWG | ||
- COO (Country of Origin):
- DE
The electrical cable suitable for a wide range of applications. With its durable construction and reliable performance, this cable is perfect for both professional and DIY electrical projects.
Flexible and easy to install
Resistant to oil, chemicals, and mechanical stress
Suitable for both indoor and outdoor use
Designed to withstand harsh environmental conditions
Ensures a reliable and consistent electrical connection
Resistant to oil, chemicals, and mechanical stress
Suitable for both indoor and outdoor use
Designed to withstand harsh environmental conditions
Ensures a reliable and consistent electrical connection
Related links
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 0.75 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
