The Best Solution TBS Spiral Cable TB45 FLEX, 2 m, 4 Core, 0.25mm², Black PUR 70 °C
- RS Stock No.:
- 283-6010
- Distrelec Article No.:
- 301-80-801
- Mfr. Part No.:
- SP-DSR-114
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$55.87
(exc. GST)
$61.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.87 |
*price indicative
- RS Stock No.:
- 283-6010
- Distrelec Article No.:
- 301-80-801
- Mfr. Part No.:
- SP-DSR-114
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 4.5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.25mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 32 | |
| Series | TB45 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 4.5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.25mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 32 | ||
Series TB45 FLEX | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality product designed for various applications. With a flame retardant cable type and stranding of bare copper wires, this cable ensures long-lasting durability and safety. The overall sheath MADE of PUR HFFR adds to the robustness of the cable, making it Ideal for demanding environments.
Flame retardant cable type LiF12Y11Y 4x0.25 mm² REG-118 for enhanced safety
Stranding of 32x0.10 mm bare copper wires for improved conductivity
Conductor insulation MADE of TPE-E for increased durability
Overall sheath of PUR HFFR for added protection
Temperature range of -25 degreeC to +70 degreeC for versatility in various environments
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
