The Best Solution TBS Spiral Cable TB45 FLEX, 1.6 m, 12 Core, 0.14mm², Black PUR 70 °C

Subtotal (1 unit)*

$112.03

(exc. GST)

$123.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.03

*price indicative

RS Stock No.:
283-6034
Distrelec Article No.:
155-57-034
Mfr. Part No.:
SP-DSR-014
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

1.6m

Coiled Length

400mm

Outside Diameter

6.1mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.14mm²

Series

TB45 FLEX

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

18

COO (Country of Origin):
CH
The coiled cable offers high-quality performance and reliability. It is designed to meet the demanding requirements of various applications.

Made with LiF12YD11Y cable type for durability

Conductor insulation with TPE-E for added protection

0.10mm tinned copper wires shielding for signal integrity

Flexible cable design for easy installation

Temperature range of -25°C to +70°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy