Lapp UNITRONIC BUS LD 2 Core, Purple Bus Cable 80 °C, 100 m PVC
- RS Stock No.:
- 277-8361
- Mfr. Part No.:
- 2170203
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$474.41
(exc. GST)
$521.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $474.41 | $4.744 |
*price indicative
- RS Stock No.:
- 277-8361
- Mfr. Part No.:
- 2170203
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Purple | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | Flame retardant . to IEC 60332-1-2, UL/CSA type CMX . to UL 444 and CSA C22.2 no. 214-02 | |
| Cable CSA | 0.22mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | UNITRONIC BUS LD | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Jacket Colour Purple | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals Flame retardant . to IEC 60332-1-2, UL/CSA type CMX . to UL 444 and CSA C22.2 no. 214-02 | ||
Cable CSA 0.22mm² | ||
Conductor Material Bare Copper Wire | ||
Series UNITRONIC BUS LD | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- AT
The Lapp flexible bus cable with PVC outer sheath, for use in different bus systems, it used for fixed installation with maximum electromagnetic screening.
For dry or damp rooms
Related links
- Lapp UNITRONIC BUS CAN Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp UNITRONIC BUS LD FD P Purple Polyurethane Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 70 °C
- Lapp UNITRONIC BUS LD Data Cable 0.25 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS LD Data Cable 0.22 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS Power Cable 0.75 mm² CSA Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS Power Cable 0.34 mm² CSA Purple Polyvinyl Chloride Sheath
