Igus 4 Core, Black Multi-Core Main Power Cable 85 °C, 100 m PVC
- RS Stock No.:
- 240-9624
- Mfr. Part No.:
- CF31.25.04 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$3,584.18
(exc. GST)
$3,942.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,584.18 | $35.842 |
*price indicative
- RS Stock No.:
- 240-9624
- Mfr. Part No.:
- CF31.25.04 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Multi-Core Main Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS, EN, EAC, VDE, UL | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Nickel Chrome | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Multi-Core Main Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS, EN, EAC, VDE, UL | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Nickel Chrome | ||
- COO (Country of Origin):
- DE
The Igus chainflex PVC Power Cable(4G2.5)C used for typical application areas ,for heavy duty applications ,light oil influence ,preferably indoor applications, but also outdoor ones at temperatures > 5 °c ,unsupported travel distances and up to 100 m for gliding applications ,storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling, indoor cranes.
Requirements For heavy duty applications
Outer jacket PVC
Overall shield
Flame retardant
Silicone-free
UV resistance Medium
Oil resistance Oil-resistant according to DIN EN 50363-4-1
Related links
- Igus Black Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus CFBUS.LB Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Lapp SP.KABEL Black Polyurethane Multi-Core Main Power Cable 80 °C
- Lapp SP.KABEL Black Polyurethane Multi-Core Main Power Cable 80 °C
