Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m PVC
- RS Stock No.:
- 240-9660
- Mfr. Part No.:
- CFBUS.LB.049 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$4,516.79
(exc. GST)
$4,968.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,516.79 | $45.168 |
*price indicative
- RS Stock No.:
- 240-9660
- Mfr. Part No.:
- CFBUS.LB.049 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Multi-Core Main Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Red lilac | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, EAC, EN, RoHS, VDE | |
| Cable CSA | 0.15mm² | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Multi-Core Main Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Red lilac | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals UL, EAC, EN, RoHS, VDE | ||
Cable CSA 0.15mm² | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Igus chainflex TPE CAT6 (4x(2x0.15))C typical application areas ,for heaviest duty applications ,almost unlimited resistance to oil, also to bio-oils, class 4 ,indoor and outdoor applications without direct solar radiation ,unsupported travel distances and up to 400 m and more for gliding applications, class 6 ,bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications.
Requirements For extremely heavy duty applications
Outer jacket TPE
Overall shield
Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA
PVC-free
UV-resistant
Halogen-fre
Related links
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus CFBUS.LB Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Igus Black Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Lapp SP.KABEL Black Polyurethane Multi-Core Main Power Cable 80 °C
- Lapp SP.KABEL Black Polyurethane Multi-Core Main Power Cable 80 °C
