Igus CFBUS.LB 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$2,618.88

(exc. GST)

$2,880.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,618.88$26.189

*price indicative

RS Stock No.:
240-9661
Mfr. Part No.:
CFBUS.LB.060 (100m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Multi-Core Main Power Cable

Number of Cores

4

Jacket Colour

Red lilac

Cable Length

100m

Jacket Material

PVC

Conductor Type

Stranded

Standards/Approvals

RoHS, EN, EAC, VDE, UL

Cable CSA

0.38mm²

Series

CFBUS.LB

Conductor Material

Bare Copper

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Igus chainflex TPE Profinet (4x0.38)C typical application areas ,for heaviest duty applications ,almost unlimited resistance to oil, also to bio-oils, class 4 ,indoor and outdoor applications without direct solar radiation ,unsupported travel distances and up to 400 m and more for gliding applications, class 6 ,bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications.

Requirements For extremely heavy duty applications

Outer jacket TPE

Overall shield

Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA

PVC-free

UV-resistant

Halogen-fre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy