Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m TPE
- RS Stock No.:
- 240-9650
- Mfr. Part No.:
- CFBUS.022 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$1,553.51
(exc. GST)
$1,708.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,553.51 | $15.535 |
*price indicative
- RS Stock No.:
- 240-9650
- Mfr. Part No.:
- CFBUS.022 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Multi-Core Main Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Red lilac | |
| Cable Length | 100m | |
| Jacket Material | TPE | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS, EAC, EN, UL, VDE | |
| Cable CSA | 0.5mm² | |
| Conductor Material | Nickel Chrome | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Multi-Core Main Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Red lilac | ||
Cable Length 100m | ||
Jacket Material TPE | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS, EAC, EN, UL, VDE | ||
Cable CSA 0.5mm² | ||
Conductor Material Nickel Chrome | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Igus chainflex TPE CAN-Bus (4x0.5)C typical application areas ,for extremely heavy duty applications ,almost unlimited resistance to oil, also with bio-oils ,indoor and outdoor applications without direct solar radiation ,unsupported travels and gliding applications of up to 400 m and more ,bus connection cable for storage and retrieval units, machining units/machine tools, quick handling clean room, semiconductor insertion, indoor cranes, low-temperature applications.
Requirements For extremely heavy duty applications
Outer jacket TPE
Overall shield
Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA
Flame retardant
Hydrolysis and mi
Related links
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus CFBUS.LB Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Black Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus, 100 m Ethernet Cable Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
