RS PRO 4 Core Power Cable, White 1.5mm² 85 °C, 100 m Thermoplastic
- RS Stock No.:
- 239-8440
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,479.47
(exc. GST)
$1,627.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,479.47 | $14.795 |
| 5 + | $1,217.60 | $12.176 |
*price indicative
- RS Stock No.:
- 239-8440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 52mm | |
| Jacket Material | Thermoplastic | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS, EN, CE | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Nickel Chrome | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 52mm | ||
Jacket Material Thermoplastic | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS, EN, CE | ||
Cable CSA 1.5mm² | ||
Conductor Material Nickel Chrome | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
RS PRO 4 Core Fire Performance Power Cable
Use this industrial screened multicore cable from RS PRO, a high quality and cost-effective 4 core cable ideal for use in a wide range of electrical applications both indoor and outdoor. The cable features a multicore construction with enhanced resistance to kinks and prevents the transmission of smoke and dangerous gases through the cable. This fire performance cable is suitable for direct placement in plaster or clipped directly to the surface. The strands are housed in a durable white Thermoplastic LSNH sheath offering excellent protection and reliability, whilst maintaining high performance.
Features and Benefits
Specification
Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
FAQs
Do I need a screen or an unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications, then a screen cable would be more suitable.
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- MICROWIRES TeSys White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-3019 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-2819 White Thermoplastic Elastomer 125 °C
- Igus Red lilac Thermoplastic Elastomer Multi-Core Main Power Cable 85 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
