MICROWIRES TES 4 Core Power Cable, White 0.05mm² 125 °C, 50 m TPE
- RS Stock No.:
- 277-0057
- Mfr. Part No.:
- TES-3019.04
- Brand:
- MICROWIRES
Subtotal (1 reel of 50 metres)*
$2,552.91
(exc. GST)
$2,808.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,552.91 | $51.058 |
*price indicative
- RS Stock No.:
- 277-0057
- Mfr. Part No.:
- TES-3019.04
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Outside Diameter | 2.43mm | |
| Jacket Material | TPE | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Cable CSA | 0.05mm² | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Number of Strands | 19 | |
| Conductor Material | Silvered Copper | |
| Series | TES | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Outside Diameter 2.43mm | ||
Jacket Material TPE | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Cable CSA 0.05mm² | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
Number of Strands 19 | ||
Conductor Material Silvered Copper | ||
Series TES | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature TPE Shielded Cable is a flexible cable with Thermoplastic elastomer sheath. It is ROHS and REACH compliant. It is for dynamic uses.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES TES-3019 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-3019 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-3019 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-2819 White Thermoplastic Elastomer 125 °C
- MICROWIRES TeSys White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-2819 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-2819 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-2819 White Thermoplastic Elastomer 125 °C
