SMC PCA Power Cable 50 °C

Subtotal (1 unit)*

$174.14

(exc. GST)

$191.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.14

*price indicative

RS Stock No.:
645-843
Mfr. Part No.:
PCA-1558807
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Power Cable

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

50°C

Series

PCA

The SMC Fieldwire power cable with a female connector designed for the EX300 Serial Interface Unit. It ensures reliable power delivery in industrial automation systems and supports custom wiring configurations for flexible installation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy