SMC PCA 5 Core Connector 50 °C
- RS Stock No.:
- 645-841
- Mfr. Part No.:
- PCA-1557785
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$104.10
(exc. GST)
$114.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $104.10 | - |
| 10 + | $95.79 | 7% |
*price indicative
- RS Stock No.:
- 645-841
- Mfr. Part No.:
- PCA-1557785
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector | |
| Number of Cores | 5 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Series | PCA | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector | ||
Number of Cores 5 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Series PCA | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- JP
The SMC Y-splitter cable features two M12 (5-pin) female connectors and one M12 (5-pin) male connector with SPEEDCON technology, allowing two devices to connect to a single port. It provides quick, tool-free installation and is ideal for signal and power distribution in industrial automation systems.
Suitable for sensor
RoHS compliant
IP67 protection rated
Related links
- SMC PCA 3 Core Connector 50 °C
- SMC PCA, 3 m 4 Core Power Cable 50 °C
- SMC PCA Power Cable 50 °C
- SMC PCA, 6 m Power Cable 50 °C
- Samtec PRF06 Series Cable Male N Connector Straight Body Clamp
- Hirose H.FL Series Surface Mount Male Low Profile Coaxial Connector Straight Body Solder
- Lapp ÖLFLEX Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
