Phoenix Contact 11588, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 629-567
- Mfr. Part No.:
- 1158866
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.50
(exc. GST)
$123.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $112.50 |
| 10 + | $103.50 |
*price indicative
- RS Stock No.:
- 629-567
- Mfr. Part No.:
- 1158866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 60332-2-2, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581, DIN VDE 0472 part 815 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 11588 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 60811-404, DIN EN 60332-2-2, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581, DIN VDE 0472 part 815 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 11588 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SAC-5P-3.0-280/M12FRL FE CH-MA power cable is expertly designed for precise power supply applications, featuring a 5-position configuration that accommodates various electronic setups. This robust cable harnesses high-quality materials including halogen-free PUR for enhanced safety and environmental compliance. Ideal for direct current usage up to 16 A and 63 V, it seamlessly integrates into both fixed and flexible installations, ensuring long-lasting performance. With a cable length of 3 metres, this product provides the necessary flexibility for multiple applications, while its innovative shielding and insulation characteristics uphold superior electrical integrity. The connector's angled M12 design allows for efficient space utilisation, making it a preferred choice for modern industrial environments.
Crafted from Durable PUR halogen-free material for safety
Engineered for up to 16 A and 63 V, ensuring reliable performance
Designed for both fixed and flexible installations to suit diverse applications
Features a space-saving angled M12 connector for easy integration
Lightweight design enhances ease of handling and installation
Resistant to various environmental challenges, promoting longevity
Supports a wide operating temperature range, ensuring versatility under different conditions
Compliant with relevant standards for added reliability and peace of mind
Related links
- Phoenix Contact 11588 Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 12494 Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
