Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 20 m PUR
- RS Stock No.:
- 496-102
- Mfr. Part No.:
- 1411366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$318.79
(exc. GST)
$350.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.79 |
*price indicative
- RS Stock No.:
- 496-102
- Mfr. Part No.:
- 1411366
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Outside Diameter | 6.75mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL 758/1581, cUL (E468743), DIN EN 60332 2 2, DIN EN 60811 404, IEC 61076 2 111, DIN EN 50267 2 1, UL (E468743) | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | FT2 (UL 758/1581), Halogen Free, V-0, Flame resistance according to DIN EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Outside Diameter 6.75mm | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL 758/1581, cUL (E468743), DIN EN 60332 2 2, DIN EN 60811 404, IEC 61076 2 111, DIN EN 50267 2 1, UL (E468743) | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour FT2 (UL 758/1581), Halogen Free, V-0, Flame resistance according to DIN EN | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is a 4-position, halogen-free PUR cable colored black-gray (RAL 7021). It features a straight M12 plug, coded as T, on a straight M12 socket, also coded as T. The cable length is 20 meters, and it is suitable for direct current up to 12 A/63 V.
Easy and safe 100 % electrically tested plug-in components
Protection against incorrect connection using special T-coding
Our standard robust halogen-free PUR cable
Related links
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
