RS PRO HO5VV-F / 3183Y 3 Core Power Cable, Black 1.5mm², 2 mm² 70 °C, 100 m PVC
- RS Stock No.:
- 606-142
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$457.01
(exc. GST)
$502.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $457.01 | $4.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-142
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Cable CSA | 1.5mm², 2mm² | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | HO5VV-F / 3183Y | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Cable CSA 1.5mm², 2mm² | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Series HO5VV-F / 3183Y | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 1.5 mm² Flexible Cable, 100 m Length
Features and Benefits
Polyvinyl Chloride Jacket: Provides robust protection against environmental factors and mechanical stress
Plain Conductor Type: Ensures consistent electrical performance
30/0.25 Core Strands: Enhances flexibility and ease of installation
Black Jacket Colour: Ideal for discrete installations and easy identification
Temperature Range -15 °C to 70 °C: Suitable for a wide range of operating environments
Voltage Rating of 500 V: Supports high-voltage applications
Outside Diameter of 9.4 mm: Compact design for efficient space utilisation
Applications
Electrical installations
Control panels
Building wiring
Why RS PRO?
Related links
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 90 °C
- RS PRO HO5VV-F / 3184Y White Polyvinyl Chloride 90 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
