RS Better World

RS PRO HO5VV-F / 3182Y 2 Core Power Cable, White 2mm², 2.5 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$268.74

(exc. GST)

$295.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$268.74$5.375

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

2mm², 2.5mm²

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

Series

HO5VV-F / 3182Y

COO (Country of Origin):
GB

RS PRO 2.5 mm² Flexible Cable, 50 m Annealed Copper


This RS PRO flexible cable is designed for reliable electrical connections in various industrial environments. With a 2.5 mm² cross-sectional area and a length of 50 metres, it is Ideal for installations requiring flexibility and durability. The cable's annealed copper conductor ensures excellent conductivity, making it suitable for both indoor and outdoor applications.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and flexibility
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors
Plain Conductor Type: Ensures consistent electrical performance
50/0.25 Core Strands: Enhances flexibility and ease of installation
Wide Temperature Range: Operates efficiently between -15 °C and 70 °C
Voltage Rating of 500 V: Suitable for a variety of electrical applications
White Jacket Colour: Allows for easy identification and aesthetic integration

Applications


Electrical installations
Industrial machinery
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy