RS Better World

RS PRO HO5VV-F / 3183Y 3 Core Power Cable, White 1mm², 2 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$168.63

(exc. GST)

$185.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$168.63$3.373

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-139
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

1mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Maximum Operating Temperature

70°C

Series

HO5VV-F / 3183Y

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for versatile use in various electrical installations. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for applications requiring flexibility and reliability, providing a robust solution for both indoor and outdoor environments.

Features and Benefits


Annealed Copper Conductor: Offers superior conductivity and long-lasting performance
Polyvinyl Chloride Jacket: Provides excellent insulation and protection against environmental factors
3 Cores: Suitable for a range of electrical applications
50 m Length: Convenient for extended installations without the need for additional connections
Operating Temperature Range -15 °C to 70 °C: Ensures reliable performance in various temperature conditions
Voltage Rating 500 V: Suitable for medium voltage applications
Plain Conductor Type: Simplifies installation and connection

Applications


Electrical installations
Domestic wiring
Industrial machinery
Control panels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy