RS Better World

RS PRO HO5VV-F / 3183Y 3 Core Power Cable, White 1mm², 2 mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$322.69

(exc. GST)

$354.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$322.69$3.227

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1mm², 2mm²

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Series

HO5VV-F / 3183Y

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 3 Core


This RS PRO flexible cable is designed for reliable electrical connections in various industrial applications. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for installations requiring flexibility and resilience, providing a dependable solution for power distribution.

Features and Benefits


Annealed Copper Conductor: Offers superior conductivity and durability
Polyvinyl Chloride Jacket: Provides protection against environmental factors
3 Core Design: Suitable for balanced power distribution
Flexible Construction: Facilitates easy installation in tight spaces
Temperature Range -15 °C to 70 °C: Ensures performance in diverse conditions
Voltage Rating 500 V: Suitable for medium voltage applications
Plain Conductor Type: Reduces resistance and enhances efficiency

Applications


Industrial installations
Power distribution systems
Control panels
Machinery wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy