RS Better World

RS PRO 3 Core Power Cable, White 1.5mm², 2 mm² 90 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$269.97

(exc. GST)

$296.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$269.97$5.399

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1.5mm², 2mm²

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1.5 mm² Flexible Cable, 50 m Annealed Copper


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial environments. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for applications requiring flexibility and resilience, making it suitable for installations where space is limited or movement is frequent.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and durability
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
3 Cores: Suitable for three-phase power applications
Operating Temperature Range -15 °C to 90 °C: Ensures performance in diverse environmental conditions
Voltage Rating 500 V: Suitable for a wide range of electrical applications
Plain Conductor Type: Simplifies installation and connection processes
50 m Length: Provides ample cable for extensive installations

Applications


Electrical installations
Industrial machinery
Commercial buildings
Control panels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy