RS Better World

RS PRO 4 Core Power Cable, White 1mm², 2 mm² 90 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$499.47

(exc. GST)

$549.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$499.47$4.995

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-122
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

1mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 4 Core


This RS PRO flexible cable is designed for reliable electrical connections in a variety of industrial and commercial settings. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable's flexibility makes it Ideal for installations where space is limited or where frequent movement is required.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and durability
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors
4 Core Design: Suitable for complex wiring applications
Operating Temperature Range: Functions effectively between -15 °C and 90 °C
Voltage Rating of 500 V: Suitable for a wide range of electrical applications
Plain Conductor Type: Ensures easy installation and connection
32/0.2 Core Strands: Enhances flexibility and ease of use
100 m Cable Length: Provides ample reach for various installations

Applications


Industrial machinery
Commercial electrical installations
Control panels
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy