RS Better World

RS PRO 2 Core Power Cable, White 0.75mm², 2 mm² 90 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$204.40

(exc. GST)

$224.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$204.40$2.044

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

0.75mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 0.75 mm² Flexible Cable, 100 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial applications. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is suitable for installations requiring flexibility and is Ideal for environments with temperature variations.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors and mechanical stress.
Temperature Range -15 °C to 90 °C: Suitable for a wide range of operating conditions.
Voltage Rating of 500 V: Ensures compatibility with standard electrical systems.
Plain Conductor Type: Simplifies installation and maintenance.
24/0.2 Core Strands: Enhances flexibility and ease of handling.
White Jacket Colour: Facilitates easy identification and aesthetic integration.

Applications


Electrical installations
Industrial machinery
Commercial wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy