Subtotal (1 reel of 50 metres)*
$119.48
(exc. GST)
$131.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 25 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $119.48 | $2.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-108
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- GB
RS PRO 0.75 mm² Flexible Cable, 50 m Length
Features and Benefits
PVC Jacket: Provides protection against environmental factors and mechanical stress
Plain Conductor Type: Ensures consistent performance and ease of installation
24/0.2 Core Strands: Enhances flexibility and durability
Operating Temperature Range -15 °C to 90 °C: Suitable for diverse environmental conditions
Voltage Rating 500 V: Supports a wide range of electrical applications
White Jacket Colour: Facilitates easy identification and aesthetic integration
Outside Diameter 7.2 mm: Compact design for efficient space utilisation
Applications
Commercial and industrial wiring
Control panels
Why RS PRO?
Related links
- RS PRO H05V2V2-F / 3092Y Black Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y Black Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y Black Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y Black Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
