RS PRO HO5VV-F / 3182Y 2 Core Power Cable, White 1mm², 2 mm² 70 °C, 100 m PVC
- RS Stock No.:
- 606-066
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$231.08
(exc. GST)
$254.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $231.08 | $2.311 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-066
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Cable CSA | 1mm², 2mm² | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Conductor Material | Annealed Copper | |
| Series | HO5VV-F / 3182Y | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Cable CSA 1mm², 2mm² | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Conductor Material Annealed Copper | ||
Series HO5VV-F / 3182Y | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
RS PRO 1 mm² Flexible Cable, 100 m
Features and Benefits
Polyvinyl Chloride Jacket: Offers excellent insulation and protection against environmental factors
Plain Conductor Type: Simplifies installation and enhances flexibility
32/0.2 Core Strands: Provides flexibility and ease of handling
Wide Temperature Range: Operates effectively from -15 °C to 70 °C, suitable for various environments
500 V Voltage Rating: Supports a wide range of electrical applications
White Jacket Colour: Aids in easy identification and organisation of cables
Applications
Industrial machinery
Commercial wiring
Why RS PRO?
Related links
- RS PRO HO5VV-F / 3182Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
