RS Better World

RS PRO HO5VV-F / 3182Y 2 Core Power Cable, Black 1.5mm², 2 mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$308.77

(exc. GST)

$339.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$308.77$3.088

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-127
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

1.5mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Series

HO5VV-F / 3182Y

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO 1.5 mm² Flexible Cable, 100 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial settings. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable's PVC jacket provides robust protection, making it suitable for a range of environments.

Features and Benefits


Annealed Copper Conductor: Offers superior electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides excellent insulation and protection against environmental factors.
Plain Conductor Type: Ensures consistent performance and ease of installation.
30/0.25 Core Strands: Enhances flexibility and strength of the cable.
Temperature Range -15 °C to 70 °C: Suitable for use in diverse temperature conditions.
Voltage Rating of 500 V: Supports a wide range of electrical applications.
Black Jacket Colour: Ideal for discreet installations.

Applications


Electrical installations
Industrial machinery
Commercial wiring systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy