RS PRO HO5VV-F / 3182Y 2 Core Power Cable, White 1mm², 2 mm² 70 °C, 50 m Polyvinyl Chloride
- RS Stock No.:
- 606-065
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$120.35
(exc. GST)
$132.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 21 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $120.35 | $2.407 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-065
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Cable CSA | 1mm², 2mm² | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Conductor Material | Annealed Copper | |
| Series | HO5VV-F / 3182Y | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Cable CSA 1mm², 2mm² | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Conductor Material Annealed Copper | ||
Series HO5VV-F / 3182Y | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
RS PRO 1 mm² Flexible Cable, 50 m
Features and Benefits
Plain Conductor Type: Ensures a smooth and consistent electrical flow
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors
Temperature Range -15 °C to 70 °C: Suitable for a wide range of operating conditions
Voltage Rating 500 V: Supports high voltage applications
White Jacket Colour: Easy identification and aesthetic integration
32/0.2 Core Strands: Enhances flexibility and ease of installation
Outside Diameter 7.5 mm: Compact design for efficient space usage
Applications
Commercial electrical installations
Dynamic environments requiring flexible cabling
Why RS PRO?
Related links
- RS PRO HO5VV-F / 3182Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
